IDH06S60CAKSA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 621
Unit Price: € 3,19000
Datasheet

Similar


SMC Diode Solutions
In Stock: 184
Unit Price: € 2,17000
Datasheet

Similar


STMicroelectronics
In Stock: 88
Unit Price: € 1,97000
Datasheet
Diode 600 V 6A Through Hole PG-TO220-2-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDH06S60CAKSA1

DigiKey Part Number
IDH06S60CAKSA1-ND
Manufacturer
Manufacturer Product Number
IDH06S60CAKSA1
Description
DIODE SIL CARB 600V 6A PGTO2202
Customer Reference
Detailed Description
Diode 600 V 6A Through Hole PG-TO220-2-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Series
Current - Reverse Leakage @ Vr
80 µA @ 600 V
Packaging
Tube
Capacitance @ Vr, F
280pF @ 1V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
PG-TO220-2-2
Current - Average Rectified (Io)
6A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 6 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IDH06G65C5XKSA2Infineon Technologies621448-IDH06G65C5XKSA2-ND€ 3,19000Direct
SICR6650SMC Diode Solutions1841655-1949-ND€ 2,17000Similar
STPSC406DSTMicroelectronics88497-10082-5-ND€ 1,97000Similar
In-Stock: 0
Marketplace Stock: 8 468 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

8 468In Stock
Ships from Rochester Electronics, LLC