
IAUCN04S7N024HATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUCN04S7N024HATMA1TR-ND - Tape & Reel (TR) 448-IAUCN04S7N024HATMA1CT-ND - Cut Tape (CT) 448-IAUCN04S7N024HATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUCN04S7N024HATMA1 |
Description | MOSFET_(20V 40V) |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 100A (Tj) 75W (Tc) Surface Mount PG-TDSON-8-56 |
Datasheet | Datasheet |
EDA/CAD Models | IAUCN04S7N024HATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 100A (Tj) | |
Rds On (Max) @ Id, Vgs | 2.46mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 32nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2226pF @ 20V | |
Power - Max | 75W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PG-TDSON-8-56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,34000 | € 1,34 |
| 10 | € 0,98400 | € 9,84 |
| 25 | € 0,89280 | € 22,32 |
| 100 | € 0,79350 | € 79,35 |
| 250 | € 0,74600 | € 186,50 |
| 500 | € 0,71740 | € 358,70 |
| 1 000 | € 0,69385 | € 693,85 |
| 2 500 | € 0,66898 | € 1 672,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,63901 | € 3 195,05 |
| 10 000 | € 0,60245 | € 6 024,50 |
| Unit Price without VAT: | € 1,34000 |
|---|---|
| Unit Price with VAT: | € 1,62140 |
