FS150R12KE3GBOSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 10
Unit Price: € 103,56000
Datasheet
FS150R12KT4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS150R12KE3GBOSA1

DigiKey Part Number
FS150R12KE3GBOSA1-ND
Manufacturer
Manufacturer Product Number
FS150R12KE3GBOSA1
Description
IGBT MOD 1200V 200A 695W MOD
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Three Phase Inverter 1200 V 200 A 695 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Not For New Designs
IGBT Type
Trench Field Stop
Configuration
Three Phase Inverter
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
200 A
Power - Max
695 W
Vce(on) (Max) @ Vge, Ic
2.15V @ 15V, 150A
Current - Collector Cutoff (Max)
5 mA
Input Capacitance (Cies) @ Vce
10.5 nF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 125°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 8 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4€ 279,72000€ 1 118,88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 279,72000
Unit Price with VAT:€ 338,46120

Other Suppliers on DigiKey

8In Stock
Ships from Rochester Electronics, LLC