
FM25L16B-DGTR | |
|---|---|
DigiKey Part Number | 448-FM25L16B-DGTR-ND - Tape & Reel (TR) 448-FM25L16B-DGTRCT-ND - Cut Tape (CT) 448-FM25L16B-DGTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FM25L16B-DGTR |
Description | IC FRAM 16KBIT SPI 20MHZ 8DFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 16Kbit SPI 20 MHz 8-DFN (4x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | FM25L16B-DGTR Models |
Category | Memory Organization 2K x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 8-DFN (4x4.5) |
Technology FRAM (Ferroelectric RAM) | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,10000 | € 2,10 |
| 10 | € 1,96500 | € 19,65 |
| 25 | € 1,90880 | € 47,72 |
| 50 | € 1,86600 | € 93,30 |
| 100 | € 1,82300 | € 182,30 |
| 250 | € 1,76604 | € 441,51 |
| 500 | € 1,72320 | € 861,60 |
| 1 000 | € 1,68075 | € 1 680,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,61447 | € 4 843,41 |
| Unit Price without VAT: | € 2,10000 |
|---|---|
| Unit Price with VAT: | € 2,54100 |