
FF150R12KS4HOSA1 | |
|---|---|
DigiKey Part Number | 448-FF150R12KS4HOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF150R12KS4HOSA1 |
Description | IGBT MOD 1200V 225A 1250W MOD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module 2 Independent 1200 V 225 A 1250 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | - | |
Configuration | 2 Independent | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 225 A | |
Power - Max | 1250 W | |
Vce(on) (Max) @ Vge, Ic | 3.7V @ 15V, 150A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 11 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 94,72000 | € 94,72 |
| 10 | € 79,76300 | € 797,63 |
| Unit Price without VAT: | € 94,72000 |
|---|---|
| Unit Price with VAT: | € 114,61120 |


