
F411MR12W3M1HB11BPSA1 | |
|---|---|
DigiKey Part Number | 448-F411MR12W3M1HB11BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | F411MR12W3M1HB11BPSA1 |
Description | F411MR12W3M1HB11BPSA1 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 75A (Tj) Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F411MR12W3M1HB11BPSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 4 N-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 75A (Tj) | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 75A, 18V | |
Vgs(th) (Max) @ Id | 5.15V @ 30mA | |
Gate Charge (Qg) (Max) @ Vgs | 223nC @ 18V | |
Input Capacitance (Ciss) (Max) @ Vds | 6600pF @ 800V | |
Power - Max | - | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 109,74000 | € 109,74 |
| 16 | € 98,49313 | € 1 575,89 |
| Unit Price without VAT: | € 109,74000 |
|---|---|
| Unit Price with VAT: | € 132,78540 |
