
EVALM5E1B1245NSICTOBO1 | |
|---|---|
DigiKey Part Number | 448-EVALM5E1B1245NSICTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALM5E1B1245NSICTOBO1 |
Description | EVAL BOARD FOR 1EDI20H12AH |
Customer Reference | |
Detailed Description | 1EDI20H12AH CoolSiC™, EiceDRIVER™ Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | - | |
Utilized IC / Part | 1EDI20H12AH | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |