
DPS422XTSA1 | |
|---|---|
DigiKey Part Number | DPS422XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DPS422XTSA1 |
Description | SENSOR 17.4PSIG 24BIT |
Customer Reference | |
Detailed Description | Pressure Sensor 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) Vented Gauge 24 b 8-WLGA |
EDA/CAD Models | DPS422XTSA1 Models |
Category | Accuracy ±0.4°C |
Manufacturer Infineon Technologies | Voltage - Supply 1.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Features Temperature Compensated |
Part Status Obsolete | Termination Style SMD (SMT) Tab |
Applications Board Mount | Maximum Pressure 145PSI (999.74kPa) |
Pressure Type Vented Gauge | Operating Temperature -40°C ~ 85°C |
Operating Pressure 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) | Mounting Type Surface Mount |
Output Type I2C, SPI | Package / Case 8-WLGA |
Output 24 b |
