


CYW920719Q40EVB-01 | |
|---|---|
DigiKey Part Number | 448-CYW920719Q40EVB-01-ND |
Manufacturer | |
Manufacturer Product Number | CYW920719Q40EVB-01 |
Description | EVAL BRD CYW20719 BLE BT5 |
Customer Reference | |
Detailed Description | CYW20719 WICED Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | CYW20719 | |
Note | - | |
RF Type | Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |