MFR Recommended

CYB06447BZI-D54 | |
|---|---|
DigiKey Part Number | 448-CYB06447BZI-D54-ND |
Manufacturer | |
Manufacturer Product Number | CYB06447BZI-D54 |
Description | IC MCU 32BIT 1MB FLASH 124VFBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+, ARM® Cortex®-M4F PSOC™ 6 Microcontroller IC 32-Bit Dual-Core 100MHz, 150MHz 1MB (1M x 8) FLASH 124-VFBGA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | CYB06447BZI-D54 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 288K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 16x10b SAR, 16x12b Sigma-Delta; D/A 2x7b, 1x8/12b |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M0+, ARM® Cortex®-M4F | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit Dual-Core | Mounting Type Surface Mount |
Speed 100MHz, 150MHz | Supplier Device Package 124-VFBGA (9x9) |
Connectivity FIFO, I2C, IrDA, LINbus, Microwire, QSPI, SmartCard, SPI, SSP, UART/USART, USB | Package / Case 124-VFBGA |
Peripherals Brown-out Detect/Reset, CapSense, Crypto - AES, DMA, I2S, LCD, LVD, POR, PWM, RSA, SHA, Temp Sensor, TRNG, WDT | Base Product Number |
Number of I/O 100 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY8C6247BZI-D54 | Infineon Technologies | 1 155 | 448-CY8C6247BZI-D54-ND | € 9,69000 | MFR Recommended |
