
CY8CKIT-064B0S2-4343W | |
|---|---|
DigiKey Part Number | 448-CY8CKIT-064B0S2-4343W-ND |
Manufacturer | |
Manufacturer Product Number | CY8CKIT-064B0S2-4343W |
Description | PSOC 64 SECURE BOOT PIONEER KIT |
Customer Reference | |
Detailed Description | CYW4343W - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | CYW4343W | |
Note | - | |
RF Type | 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |