
CY8C4247BZI-L479 | |
|---|---|
DigiKey Part Number | 448-CY8C4247BZI-L479-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4247BZI-L479 |
Description | IC MCU 32BIT 128KB FLSH 124VFBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 PSOC™ 4 CY8C42xx-L Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 124-VFBGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, CapSense, DMA, LCD, LVD, POR, PWM, SmartSense, WDT | |
Number of I/O | 98 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 16x12b; D/A 2x7b, 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 124-VFBGA (9x9) | |
Package / Case | 124-VFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,87000 | € 9,87 |
| 10 | € 7,73600 | € 77,36 |
| 25 | € 7,20240 | € 180,06 |
| 100 | € 6,61590 | € 661,59 |
| 260 | € 6,32585 | € 1 644,72 |
| 520 | € 6,15915 | € 3 202,76 |
| 1 040 | € 6,02196 | € 6 262,84 |
| Unit Price without VAT: | € 9,87000 |
|---|---|
| Unit Price with VAT: | € 11,94270 |