
CY8C4126AXI-S443 | |
|---|---|
DigiKey Part Number | 448-CY8C4126AXI-S443-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4126AXI-S443 |
Description | IC MCU 32BIT 64KB FLASH 44TQFP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4 CY8C4100S Plus Microcontroller IC 32-Bit 24MHz 64KB (64K x 8) FLASH 44-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 24MHz | |
Connectivity | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, CapSense, LCD, POR, PWM, WDT | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 16x10b Slope, 16x12b SAR; D/A 2xIDAC | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-TQFP (10x10) | |
Package / Case | 44-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,24000 | € 3,24 |
| 10 | € 2,44100 | € 24,41 |
| 25 | € 2,24160 | € 56,04 |
| 160 | € 1,96650 | € 314,64 |
| 320 | € 1,89525 | € 606,48 |
| 640 | € 1,83669 | € 1 175,48 |
| 1 120 | € 1,79704 | € 2 012,68 |
| 2 560 | € 1,74878 | € 4 476,88 |
| Unit Price without VAT: | € 3,24000 |
|---|---|
| Unit Price with VAT: | € 3,92040 |