
CY8C4125LQS-S423 | |
|---|---|
DigiKey Part Number | 448-CY8C4125LQS-S423-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4125LQS-S423 |
Description | IC MCU 32BIT 32KB FLASH 40QFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 PSOC™ 4 CY8C4100S Plus Microcontroller IC 32-Bit 24MHz 32KB (32K x 8) FLASH 40-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 24MHz | |
Connectivity | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 1x12b SAR; D/A 1x7/8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-QFN (6x6) | |
Package / Case | 40-UFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,11000 | € 4,11 |
| 10 | € 3,12800 | € 31,28 |
| 25 | € 2,88200 | € 72,05 |
| 100 | € 2,61170 | € 261,17 |
| 490 | € 2,40700 | € 1 179,43 |
| 980 | € 2,34266 | € 2 295,81 |
| 1 470 | € 2,31045 | € 3 396,36 |
| 2 940 | € 2,26320 | € 6 653,81 |
| Unit Price without VAT: | € 4,11000 |
|---|---|
| Unit Price with VAT: | € 4,97310 |