FRAM (Ferroelectric RAM) Memory IC 4Kbit SPI 16 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FRAM (Ferroelectric RAM) Memory IC 4Kbit SPI 16 MHz 8-SOIC
8 SOIC Pin View

CY15B004Q-SXET

DigiKey Part Number
CY15B004Q-SXET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY15B004Q-SXET
Description
IC FRAM 4KBIT SPI 16MHZ 8SOIC
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 4Kbit SPI 16 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CY15B004Q-SXET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
16 MHz
Series
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
DigiKey Programmable
Not Verified
Qualification
AEC-Q100
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FRAM (Ferroelectric RAM)
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
512 x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 1,40243€ 3 506,08
Manufacturers Standard Package
Unit Price without VAT:€ 1,40243
Unit Price with VAT:€ 1,69694