
BTT60302EKBXUMA1 | |
|---|---|
DigiKey Part Number | BTT60302EKBXUMA1TR-ND - Tape & Reel (TR) BTT60302EKBXUMA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BTT60302EKBXUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-14 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A PG-DSO-14-40-EP |
Datasheet | Datasheet |
Category | Current - Output (Max) 4A |
Mfr | Rds On (Typ) 32mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Type Non-Inverting |
Part Status Obsolete | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage |
Switch Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Outputs 2 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package PG-DSO-14-40-EP |
Interface On/Off | Package / Case |
Voltage - Load 5V ~ 36V | Base Product Number |
Voltage - Supply (Vcc/Vdd) Not Required |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTT60302ERBXUMA1 | Infineon Technologies | 2 407 | 448-BTT60302ERBXUMA1CT-ND | € 4,23000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,44000 | € 4,44 |
| 10 | € 3,36200 | € 33,62 |
| 25 | € 3,09280 | € 77,32 |
| 100 | € 2,79730 | € 279,73 |
| 250 | € 2,65648 | € 664,12 |
| 500 | € 2,57160 | € 1 285,80 |
| 1 000 | € 2,50174 | € 2 501,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,87756 | € 4 693,90 |
| Unit Price without VAT: | € 4,44000 |
|---|---|
| Unit Price with VAT: | € 5,37240 |
