Power Switch/Driver 1:1 N-Channel 10A PG-TDSO-8-31
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N-Channel 10A PG-TDSO-8-31
8-TDSO

BTS3125EJXUMA1

DigiKey Part Number
BTS3125EJXUMA1TR-ND - Tape & Reel (TR)
BTS3125EJXUMA1CT-ND - Cut Tape (CT)
BTS3125EJXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS3125EJXUMA1
Description
IC PWR SWITCH N-CHAN 1:1 TDSO-8
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 10A PG-TDSO-8-31
Datasheet
 Datasheet
EDA/CAD Models
BTS3125EJXUMA1 Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Mfr
Current - Output (Max)
10A
Series
Rds On (Typ)
80mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Features
Auto Restart
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Number of Outputs
1
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
Low Side
Supplier Device Package
PG-TDSO-8-31
Output Type
N-Channel
Package / Case
Interface
PWM
Base Product Number
Voltage - Load
31V (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BTS3080EJXUMA1Infineon Technologies2 972BTS3080EJXUMA1CT-ND€ 1,07000Parametric Equivalent
In-Stock: 1 667
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,97000€ 0,97
10€ 0,69900€ 6,99
25€ 0,63000€ 15,75
100€ 0,55430€ 55,43
250€ 0,51828€ 129,57
500€ 0,49656€ 248,28
1 000€ 0,47868€ 478,68
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,45660€ 1 369,80
6 000€ 0,44579€ 2 674,74
9 000€ 0,44038€ 3 963,42
15 000€ 0,43439€ 6 515,85
Manufacturers Standard Package
Unit Price without VAT:€ 0,97000
Unit Price with VAT:€ 1,17370