
BSP149L6327 | |
|---|---|
DigiKey Part Number | 2156-BSP149L6327-ND |
Manufacturer | |
Manufacturer Product Number | BSP149L6327 |
Description | N-CHANNEL POWER MOSFET |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 200 V 660mA (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4-21 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 0V, 10V | |
Rds On (Max) @ Id, Vgs | 1.8Ohm @ 660mA, 10V | |
Vgs(th) (Max) @ Id | 1V @ 400µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 430 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-4-21 | |
Package / Case |
| Bulk: | 1910 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 545 | € 0,47097 | € 256,68 |
| Unit Price without VAT: | € 0,47097 |
|---|---|
| Unit Price with VAT: | € 0,56987 |
