
BGA420H6327 | |
|---|---|
DigiKey Part Number | 2156-BGA420H6327-ND |
Manufacturer | |
Manufacturer Product Number | BGA420H6327 |
Description | IC RF AMP GPS SOT343-4 |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose PG-SOT343-4-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | - | |
P1dB | -2.5dBm | |
Gain | 13dB | |
Noise Figure | 2.3dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V ~ 6V | |
Current - Supply | 6.7mA | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | PG-SOT343-4-1 |
