BC847SH6727XTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 359 908
Unit Price: € 0,18000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: € 0,23000
Datasheet

Similar


onsemi
In Stock: 90 489
Unit Price: € 0,15000
Datasheet

Similar


onsemi
In Stock: 8 067
Unit Price: € 0,15000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 6 943
Unit Price: € 0,29000
Datasheet

Similar


Diotec Semiconductor
In Stock: 8 651
Unit Price: € 0,16000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 615
Unit Price: € 0,41000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 22 966
Unit Price: € 0,41000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: € 0,27000
Datasheet

Similar


Diodes Incorporated
In Stock: 989
Unit Price: € 0,16000
Datasheet

Similar


Diodes Incorporated
In Stock: 6 468
Unit Price: € 0,33000
Datasheet

Similar


onsemi
In Stock: 2 950
Unit Price: € 0,23000
Datasheet
Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 250MHz 250mW Surface Mount PG-SOT363-PO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC847SH6727XTSA1

DigiKey Part Number
448-BC847SH6727XTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC847SH6727XTSA1
Description
TRANS 2NPN 45V 0.1A PG-SOT363-PO
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 250MHz 250mW Surface Mount PG-SOT363-PO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
45V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
250mW
Frequency - Transition
250MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-VSSOP, SC-88, SOT-363
Supplier Device Package
PG-SOT363-PO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types