
BC807-25WE6327 | |
|---|---|
DigiKey Part Number | 2156-BC807-25WE6327-ND |
Manufacturer | |
Manufacturer Product Number | BC807-25WE6327 |
Description | TRANS PNP 45V 0.5A PG-SOT23-3-11 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 200MHz 250 mW Surface Mount PG-SOT23-3-11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | PG-SOT23-3-11 |
| Bulk: | 360000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 955 | € 0,02582 | € 231,22 |
| Unit Price without VAT: | € 0,02582 |
|---|---|
| Unit Price with VAT: | € 0,03124 |


