
BB804SF2E6327 | |
|---|---|
DigiKey Part Number | 2156-BB804SF2E6327-ND |
Manufacturer | |
Manufacturer Product Number | BB804SF2E6327 |
Description | DIODE VARACTR 18V DUAL PG-SOT23 |
Customer Reference | |
Detailed Description | Varactors 1 Pair Common Cathode 18 V Surface Mount PG-SOT23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance @ Vr, F | 47.5pF @ 2V, 1MHz | |
Capacitance Ratio | 1.71 | |
Capacitance Ratio Condition | C2/C8 | |
Voltage - Peak Reverse (Max) | 18 V | |
Diode Type | 1 Pair Common Cathode | |
Q @ Vr, F | 200 @ 2V, 100MHz | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | PG-SOT23 |
| Bulk: | 48500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 724 | € 0,05164 | € 243,95 |
| Unit Price without VAT: | € 0,05164 |
|---|---|
| Unit Price with VAT: | € 0,06248 |

