
BAT54B5000 | |
|---|---|
DigiKey Part Number | 2156-BAT54B5000-ND |
Manufacturer | |
Manufacturer Product Number | BAT54B5000 |
Description | DIODE SCHOT 30V 200MA PGSOT23311 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount PG-SOT23-3-11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-SOT23-3-11 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Bulk: | 165000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 955 | € 0,02582 | € 231,22 |
| Unit Price without VAT: | € 0,02582 |
|---|---|
| Unit Price with VAT: | € 0,03124 |



