
2EDN7524GXTMA1 | |
|---|---|
DigiKey Part Number | 2EDN7524GXTMA1TR-ND - Tape & Reel (TR) 2EDN7524GXTMA1CT-ND - Cut Tape (CT) 2EDN7524GXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDN7524GXTMA1 |
Description | IC GATE DRVR LOW-SIDE 8WSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting PG-WSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | 2EDN7524GXTMA1 Models |
Category | Voltage - Supply 4.5V ~ 20V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 5A, 5A |
Series | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | High Side Voltage - Max (Bootstrap) 20 V |
Part Status Active | Rise / Fall Time (Typ) 5.3ns, 4.5ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-WDFN Exposed Pad |
Number of Drivers 2 | Supplier Device Package PG-WSON-8-1 |
Gate Type GaN FET, MOSFET (N-Channel) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,09000 | € 1,09 |
| 10 | € 0,78500 | € 7,85 |
| 25 | € 0,70920 | € 17,73 |
| 100 | € 0,62540 | € 62,54 |
| 250 | € 0,58556 | € 146,39 |
| 500 | € 0,56150 | € 280,75 |
| 1 000 | € 0,54170 | € 541,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,51199 | € 2 047,96 |
| 8 000 | € 0,50095 | € 4 007,60 |
| 12 000 | € 0,49542 | € 5 945,04 |
| Unit Price without VAT: | € 1,09000 |
|---|---|
| Unit Price with VAT: | € 1,31890 |



