
1EDN8511BXUSA1 | |
|---|---|
DigiKey Part Number | 1EDN8511BXUSA1TR-ND - Tape & Reel (TR) 1EDN8511BXUSA1CT-ND - Cut Tape (CT) 1EDN8511BXUSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1EDN8511BXUSA1 |
Description | IC GATE DRVR LOW-SIDE SOT23-6 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting PG-SOT23-6-2 |
Datasheet | Datasheet |
EDA/CAD Models | 1EDN8511BXUSA1 Models |
Category | Logic Voltage - VIL, VIH 1.2V, 1.9V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 4A, 8A |
Series | Input Type Inverting, Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | High Side Voltage - Max (Bootstrap) 200 V |
Part Status Active | Rise / Fall Time (Typ) 6.5ns, 4.5ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case SOT-23-6 |
Number of Drivers 1 | Supplier Device Package PG-SOT23-6-2 |
Gate Type GaN FET, MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 8V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,60000 | € 0,60 |
| 10 | € 0,42800 | € 4,28 |
| 25 | € 0,38360 | € 9,59 |
| 100 | € 0,33430 | € 33,43 |
| 250 | € 0,31084 | € 77,71 |
| 500 | € 0,29670 | € 148,35 |
| 1 000 | € 0,28506 | € 285,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,27069 | € 812,07 |
| 6 000 | € 0,26366 | € 1 581,96 |
| 9 000 | € 0,26014 | € 2 341,26 |
| 15 000 | € 0,25623 | € 3 843,45 |
| 21 000 | € 0,25395 | € 5 332,95 |
| 30 000 | € 0,25176 | € 7 552,80 |
| Unit Price without VAT: | € 0,60000 |
|---|---|
| Unit Price with VAT: | € 0,72600 |



















