
WIREFC-52916-0113 | |
|---|---|
DigiKey Part Number | 6204-WIREFC-52916-0113-ND |
Manufacturer | |
Manufacturer Product Number | WIREFC-52916-0113 |
Description | SAC305 CW807 2% 0.010" 1/4LB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean Wire Solder SAC305 30 AWG, 33 SWG Spool, 0.25 lb (113g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Indium Corporation of America | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | SAC305 | |
Diameter | 0.010" (0.25mm) | |
Melting Point | 428°F (220°C) | |
Flux Type | No-Clean | |
Wire Gauge | 30 AWG, 33 SWG | |
Process | Lead Free | |
Form | Spool, 0.25 lb (113g) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | € 33,48100 | € 1 339,24 |
| Unit Price without VAT: | € 33,48100 |
|---|---|
| Unit Price with VAT: | € 40,51201 |
