4 Conductor Multi-Conductor Cable Black 18 AWG Braid Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF891-07-04

DigiKey Part Number
4903-CF891-07-04-DS-ND
Manufacturer
Manufacturer Product Number
CF891-07-04
Description
IGUPUR 4C/18AWG CTRL 600V FOOT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 18 AWG Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.295" (7.49mm)
Shield Type
Braid
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black
Ratings
UL Style 20940
Features
Flame Retardant, Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
60%
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1€ 2,99000€ 2,99
5€ 2,67200€ 13,36
10€ 2,54500€ 25,45
25€ 2,38440€ 59,61
50€ 2,26920€ 113,46
100€ 2,15890€ 215,89
250€ 2,01992€ 504,98
500€ 1,91976€ 959,88
1 000€ 1,82365€ 1 823,65
Manufacturers Standard Package
Unit Price without VAT:€ 2,99000
Unit Price with VAT:€ 3,61790