
CF881-05-05 | |
|---|---|
DigiKey Part Number | 4903-CF881-05-05-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF881-05-05 |
Description | PVC 5C/20AWG CONTROL 300V FOOT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Black 20 AWG Braid 3000' (914.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.275" (6.99mm) | |
Shield Type | Braid | |
Length | 3000' (914.4m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Flame Retardant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 60% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,68000 | € 2,68 |
| 5 | € 2,39400 | € 11,97 |
| 10 | € 2,28100 | € 22,81 |
| 25 | € 2,13720 | € 53,43 |
| 50 | € 2,03440 | € 101,72 |
| 100 | € 1,93560 | € 193,56 |
| 250 | € 1,81116 | € 452,79 |
| 500 | € 1,72146 | € 860,73 |
| 1 000 | € 1,63541 | € 1 635,41 |
| Unit Price without VAT: | € 2,68000 |
|---|---|
| Unit Price with VAT: | € 3,24280 |
