
CF270-UL-07-04-D | |
|---|---|
DigiKey Part Number | 4903-CF270-UL-07-04-D-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF270-UL-07-04-D |
Description | CABLE 4COND 18AWG ORG SHLD FOOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Orange 18 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.315" (8.00mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Orange | |
Ratings | UL Style 21223 | |
Features | Abrasion Resistant, Flame Retardant, Oil Resistant | |
Voltage | 1000 V | |
Operating Temperature | - | |
Usage | Industrial, Servo Motor | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (XLPE), Irradiated | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,48000 | € 8,48 |
| 5 | € 7,56600 | € 37,83 |
| 10 | € 7,20300 | € 72,03 |
| 25 | € 6,74560 | € 168,64 |
| 50 | € 6,41620 | € 320,81 |
| 100 | € 6,10040 | € 610,04 |
| Unit Price without VAT: | € 8,48000 |
|---|---|
| Unit Price with VAT: | € 10,26080 |
