
CF130-05-25 | |
|---|---|
DigiKey Part Number | 4903-CF130-05-25-ND 4903-CF130-05-25-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF130-05-25 |
Description | PVC25C/20AWG CTRL 300V FLEX FOOT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 25 Conductor Multi-Conductor Cable Gray 20 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 25 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.530" (13.46mm) | |
Shield Type | Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Bare | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 3,40197 | € 3 401,97 |
| 2 000 | € 3,22807 | € 6 456,14 |
| Unit Price without VAT: | € 3,40197 |
|---|---|
| Unit Price with VAT: | € 4,11638 |