
EB_FR01-S4-224-CR80-868-915 | |
|---|---|
DigiKey Part Number | 2115-EB_FR01-S4-224-CR80-868-915-ND |
Manufacturer | |
Manufacturer Product Number | EB_FR01-S4-224-CR80-868-915 |
Description | EB_RUN MXTEND 1P CR80 868-915MHZ |
Customer Reference | |
Detailed Description | FR01-S4-224 RUN mXTEND™ Antenna 868MHz, 915MHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ignion | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Antenna | |
Frequency | 868MHz, 915MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | FR01-S4-224 | |
Note | - | |
RF Type | - | |
RF Frequency | 868MHz, 915MHz | |
Function | Antenna | |
Base Product Number |