
O8H222 | |
|---|---|
DigiKey Part Number | 2330-O8H222-ND |
Manufacturer | |
Manufacturer Product Number | O8H222 |
Description | DIFFUSE REFLECTION SENSOR; RED L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 0.039" ~ 3.150" (1mm ~ 80mm) PNP - Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | O8H222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 0.039" ~ 3.150" (1mm ~ 80mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | - | |
Output Configuration | PNP - Light-ON | |
Light Source | Red LED | |
Connection Method | Cable with Connector | |
Ingress Protection | IP65, IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 113,87000 | € 113,87 |
| Unit Price without VAT: | € 113,87000 |
|---|---|
| Unit Price with VAT: | € 137,78270 |