New at DigiKey
Capacitive Proximity Sensor 0.315" (8mm) IP65, IP67 Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KG5071

DigiKey Part Number
2330-KG5071-ND
Manufacturer
Manufacturer Product Number
KG5071
Description
CAPACITIVE PROXIMITY SENSOR, M18
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Capacitive Proximity Sensor 0.315" (8mm) IP65, IP67 Cylinder, Threaded - M18
Datasheet
 Datasheet
EDA/CAD Models
KG5071 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Capacitive
Sensing Distance
0.315" (8mm)
Output Type
PNP-NC/NO
Response Frequency
-
Shielding
Unshielded
Material - Body
Polybutylene Terephthalate (PBT)
Voltage - Supply
10V ~ 36V
Termination Style
Connector
Operating Temperature
-25°C ~ 80°C
Ingress Protection
IP65, IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M18
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 245,28000€ 245,28
Manufacturers Standard Package
Unit Price without VAT:€ 245,28000
Unit Price with VAT:€ 296,78880