
EC2082 | |
|---|---|
DigiKey Part Number | 2330-EC2082-ND |
Manufacturer | |
Manufacturer Product Number | EC2082 |
Description | INCLINATION SENSOR, 40.5 X 40.5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±90° Z Axis Bandwidth Module |
Datasheet | Datasheet |
EDA/CAD Models | EC2082 Models |
Category | Voltage Rating 20 V ~ 30 V |
Manufacturer ifm efector, inc. | Output Type Current |
Packaging Box | Interface Analog |
Part Status Active | Package / Case Module |
Axis Z | Operating Temperature -30°C ~ 85°C |
Measuring Range ±90° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 321,67000 | € 321,67 |
| 5 | € 283,30000 | € 1 416,50 |
| 10 | € 269,38600 | € 2 693,86 |
| Unit Price without VAT: | € 321,67000 |
|---|---|
| Unit Price with VAT: | € 389,22070 |