
E18165 | |
|---|---|
DigiKey Part Number | 2330-E18165-ND |
Manufacturer | |
Manufacturer Product Number | E18165 |
Description | WIRABLE CONNECTOR, M12 MICRO DC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | - | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 125VAC/DC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 100°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 57,04000 | € 57,04 |
| Unit Price without VAT: | € 57,04000 |
|---|---|
| Unit Price with VAT: | € 69,01840 |

