
E18162 | |
|---|---|
DigiKey Part Number | 2330-E18162-ND |
Manufacturer | |
Manufacturer Product Number | E18162 |
Description | M12 WIREABLE MALE CONNECTOR; 4-P |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Category | Shell Material Stainless Steel |
Mfr | Color Silver |
Packaging Box | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 4A |
Shell Size - Insert M12-4 | Voltage Rating 250VAC, 300VDC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.236" ~ 0.315" (6.00mm ~ 8.00mm) |
Termination Screw | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Stainless Steel |
Orientation A | Contact Material Brass |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 26,93000 | € 26,93 |
| 5 | € 23,55800 | € 117,79 |
| 10 | € 22,23700 | € 222,37 |
| Unit Price without VAT: | € 26,93000 |
|---|---|
| Unit Price with VAT: | € 32,58530 |