New at DigiKey
Cable Gland Polyamide (PA6), Nylon 6 1/2" NPT Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E10101

DigiKey Part Number
2330-E10101-ND
Manufacturer
Manufacturer Product Number
E10101
Description
WATERTIGHT CABLE GLAND, 1/2" NPT
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA6), Nylon 6 1/2" NPT Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Max)
1.024" (26.00mm)
Manufacturer
ifm efector, inc.
Thread Size
1/2" NPT
Packaging
Box
Thread Length
1.575" (40.00mm)
Part Status
Active
Material
Polyamide (PA6), Nylon 6
Type
Cable Gland
Color
Gray
Outside Cable Diameter (Min)
0.354" (9.00mm)
Operating Temperature
-40°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 13,00000€ 13,00
5€ 11,40000€ 57,00
10€ 10,75800€ 107,58
Manufacturers Standard Package
Unit Price without VAT:€ 13,00000
Unit Price with VAT:€ 15,73000