
RV8H-L-AD48 | |
|---|---|
DigiKey Part Number | 1885-RV8H-L-AD48-ND |
Manufacturer | |
Manufacturer Product Number | RV8H-L-AD48 |
Description | RV 6MM ASSEMBLED 48VAC/DC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 48VAC/DC Coil DIN Rail |
Category | Coil Type Non Latching |
Mfr | Features Socket Included |
Series | Termination Style Screw Terminal |
Packaging Bulk | Must Operate Voltage 43.2 VAC/DC |
Part Status Active | Must Release Voltage 3.4 VAC/DC |
Mounting Type | Operating Temperature -40°C ~ 70°C |
Coil Voltage | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Form SPST-NO (1 Form A) | Approval Agency CE, cULus |
Contact Rating (Current) 6 A | Relay Type |
Switching Voltage 400VAC, 125VDC - Max | Coil Resistance 11.88 kOhms |
Load - Max Switching 2400VA, 750W | Base Product Number |
Coil Current 4 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 19,30000 | € 19,30 |
| Unit Price without VAT: | € 19,30000 |
|---|---|
| Unit Price with VAT: | € 23,35300 |