
Category | Voltage - Supply 12 ~ 24VDC |
Manufacturer IDEC | Mounting Type DIN Rail |
Packaging Bulk | Termination Style RJ45 |
Part Status Active | Operating Temperature 0°C ~ 55°C |
Type Input, Output (I/O) Module | Ingress Protection IP20 |
Number of Inputs and Type 4 - Digital | Approval Agency ABS, ANSI, CE, DNV, ISA, LR, NK, UKCA, UL |
Number of Outputs and Type 4 - Relay |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 99,30000 | € 99,30 |
| 10 | € 82,26900 | € 822,69 |
| 25 | € 76,79800 | € 1 919,95 |
| 50 | € 73,16560 | € 3 658,28 |
| 100 | € 69,95090 | € 6 995,09 |
| Unit Price without VAT: | € 99,30000 |
|---|---|
| Unit Price with VAT: | € 120,15300 |
