



ES441GTX.CR.BGO.ITU | |
|---|---|
DigiKey Part Number | 2014-ES441GTX.CR.BGO.ITU-ND |
Manufacturer | |
Manufacturer Product Number | ES441GTX.CR.BGO.ITU |
Description | TX CUTTER OVAL RELIEV,FLUSH,ESD |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval, Relieved Flush 4.72" (120.0mm) |
Datasheet | Datasheet |
Category | Cut Edge Flush |
Manufacturer Ideal-tek S.A. | Length - Overall 4.72" (120.0mm) |
Packaging Retail Package | Features Carbide Blades, Ergonomic, ESD Safe |
Part Status Obsolete | Capacity 26 ~ 38 AWG Hard Wire |
Type Side (Diagonal) | Base Product Number |
Shape Oval, Relieved |