


20526-050E-01 | |
|---|---|
DigiKey Part Number | 5378-20526-050E-01TR-ND - Tape & Reel (TR) 5378-20526-050E-01CT-ND - Cut Tape (CT) 5378-20526-050E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20526-050E-01 |
Description | EVAFLEX 5-SE 50P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Height Above Board 0.094" (2.40mm) |
Manufacturer I-PEX | Locking Feature Auto Lock |
Series | Cable End Type Notched, Tapered |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Flat Flex Type FFC, FPC | Housing Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Actuator Material Liquid Crystal Polymer (LCP) |
Connector/Contact Type Contacts, Top | Features Solder Retention |
Number of Positions 50 | Voltage Rating 50V |
Pitch 0.020" (0.50mm) | Operating Temperature -40°C ~ 125°C |
Termination Solder | Material Flammability Rating UL94 V-0 |
FFC, FCB Thickness 0.30mm | Housing Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,84000 | € 1,84 |
| 10 | € 1,56200 | € 15,62 |
| 25 | € 1,46440 | € 36,61 |
| 50 | € 1,39400 | € 69,70 |
| 100 | € 1,32750 | € 132,75 |
| 250 | € 1,24428 | € 311,07 |
| 500 | € 1,18486 | € 592,43 |
| 1 000 | € 1,12832 | € 1 128,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,07449 | € 2 148,98 |
| 4 000 | € 1,02324 | € 4 092,96 |
| 6 000 | € 0,99442 | € 5 966,52 |
| Unit Price without VAT: | € 1,84000 |
|---|---|
| Unit Price with VAT: | € 2,22640 |