


20526-030E-01 | |
|---|---|
DigiKey Part Number | 5378-20526-030E-01TR-ND - Tape & Reel (TR) 5378-20526-030E-01CT-ND - Cut Tape (CT) 5378-20526-030E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20526-030E-01 |
Description | EVAFLEX 5-SE 30P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.094" (2.40mm) | |
Locking Feature | Auto Lock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,44000 | € 1,44 |
| 10 | € 1,21800 | € 12,18 |
| 25 | € 1,14120 | € 28,53 |
| 50 | € 1,08640 | € 54,32 |
| 100 | € 1,03450 | € 103,45 |
| 250 | € 0,96972 | € 242,43 |
| 500 | € 0,92342 | € 461,71 |
| 1 000 | € 0,87934 | € 879,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,83739 | € 1 674,78 |
| 4 000 | € 0,79744 | € 3 189,76 |
| 6 000 | € 0,77497 | € 4 649,82 |
| 10 000 | € 0,74757 | € 7 475,70 |
| Unit Price without VAT: | € 1,44000 |
|---|---|
| Unit Price with VAT: | € 1,74240 |