Parametric Equivalent

GBU2510 | |
|---|---|
DigiKey Part Number | 4024-GBU2510-ND |
Manufacturer | |
Manufacturer Product Number | GBU2510 |
Description | BRIDGE RECT 1PHASE 1KV 25A GBU |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBU |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 25 A |
Manufacturer HY Electronic (Cayman) Limited | Voltage - Forward (Vf) (Max) @ If 1 V @ 12.5 A |
Series | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBU |
Technology Standard | Supplier Device Package GBU |
Voltage - Peak Reverse (Max) 1 kV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBU2510-G | Comchip Technology | 3 498 | 641-1374-5-ND | € 3,17000 | Parametric Equivalent |
| GBU2510-HF | Comchip Technology | 0 | 641-GBU2510-HF-ND | € 0,72760 | Parametric Equivalent |

