
DF06S | |
|---|---|
DigiKey Part Number | 4024-DF06S-ND |
Manufacturer | |
Manufacturer Product Number | DF06S |
Description | BRIDGE RECT 1PHASE 600V 1A DFS |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount DFS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HY Electronic (Cayman) Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DFS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 0,42200 | € 2,11 |
| Unit Price without VAT: | € 0,42200 |
|---|---|
| Unit Price with VAT: | € 0,51062 |

