Zener Diode 15 V 500 mW ±6% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C15

DigiKey Part Number
4024-BZT52C15TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52C15
Description
DIODE ZENER 15V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW ±6% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
500 mW
Impedance (Max) (Zzt)
30 Ohms
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 470
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from HY ELECTRONIC (CAYMAN) LIMITED, TAIWAN BRANCH
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20€ 0,04450€ 0,89
100€ 0,03700€ 3,70
1 000€ 0,02960€ 29,60
Unit Price without VAT:€ 0,04450
Unit Price with VAT:€ 0,05385