
BZT52C12 | |
|---|---|
DigiKey Part Number | 4024-BZT52C12TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C12 |
Description | DIODE ZENER 12V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5.42% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.42% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | € 0,04450 | € 0,89 |
| 100 | € 0,03700 | € 3,70 |
| 1 000 | € 0,02960 | € 29,60 |
| Unit Price without VAT: | € 0,04450 |
|---|---|
| Unit Price with VAT: | € 0,05385 |

