
BAT54W | |
|---|---|
DigiKey Part Number | 4024-BAT54WTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT54W |
Description | DIODE SCHOTTKY 30V 100MA SOD123 |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 0,03840 | € 0,96 |
| 100 | € 0,03180 | € 3,18 |
| 1 000 | € 0,02547 | € 25,47 |
| Unit Price without VAT: | € 0,03840 |
|---|---|
| Unit Price with VAT: | € 0,04646 |