
1SS355 | |
|---|---|
DigiKey Part Number | 4024-1SS355TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SS355 |
Description | DIODE STANDARD 90V 100MA SOD323 |
Customer Reference | |
Detailed Description | Diode 90 V 100mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 4 ns |
Series | Current - Reverse Leakage @ Vr 100 nA @ 80 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 3pF @ 500mV, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 90 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction 150°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | € 0,03067 | € 0,92 |
| Unit Price without VAT: | € 0,03067 |
|---|---|
| Unit Price with VAT: | € 0,03711 |


