
GBU806 | |
|---|---|
DigiKey Part Number | 4024-GBU806-ND |
Manufacturer | |
Manufacturer Product Number | GBU806 |
Description | BRIDGE RECT 1PHASE 600V 8A GBU |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBU |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 8 A |
Manufacturer HY Electronic (Cayman) Limited | Voltage - Forward (Vf) (Max) @ If 1 V @ 4 A |
Series | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBU |
Technology Standard | Supplier Device Package GBU |
Voltage - Peak Reverse (Max) 600 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 0,98600 | € 4,93 |
| Unit Price without VAT: | € 0,98600 |
|---|---|
| Unit Price with VAT: | € 1,19306 |