
DF1510 | |
|---|---|
DigiKey Part Number | 4024-DF1510-ND |
Manufacturer | |
Manufacturer Product Number | DF1510 |
Description | BRIDGE RECT 1PHASE 1KV 1.5A DF |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole DF |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 1.5 A |
Manufacturer HY Electronic (Cayman) Limited | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1.5 A |
Series | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-EDIP (0.321", 8.15mm) |
Technology Standard | Supplier Device Package DF |
Voltage - Peak Reverse (Max) 1 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 0,46400 | € 2,32 |
| Unit Price without VAT: | € 0,46400 |
|---|---|
| Unit Price with VAT: | € 0,56144 |